text.skipToContent text.skipToNavigation

Manufacturer Part #

3085

Heyco Thick Panel Snap Bushings SBT 1000-790

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 3085 - Technical Attributes
Attributes Table
Product Type: Bushing
Color: Black
Material: Nylon
Panel Thickness: 4.3mm
Hole Diameter: 25.4mm
Flammability Rating: UL94 V-2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$355.00
USD
Quantity
Unit Price
1,000+
$0.355
Product Variant Information section