text.skipToContent text.skipToNavigation

Manufacturer Part #

PGM-16

PGM Series Black Nylon M 16 mm Locking Hole Plug

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Essentra Components PGM-16 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
Color: Black
Material: Nylon
Pricing Section
Global Stock:
40
USA:
40
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$5.08
USD
Quantity
Unit Price
150
$0.127
300
$0.125
750
$0.123
2,000
$0.121
4,000+
$0.117
Product Variant Information section