text.skipToContent text.skipToNavigation

Manufacturer Part #

514-120

White Nylon PCB Perm-O-Pad Round TO-5 Mount Circuit Board Hardware

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Bivar 514-120 - Technical Attributes
Attributes Table
Type: Insulator
Shape: Circular
Material: Nylon
Color: White
Holder Used For: TO-5
Diameter: 9.3mm
Pricing Section
Global Stock:
12,000
USA:
12,000
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.50
USD
Quantity
Unit Price
500
$0.137
1,000
$0.135
1,500
$0.134
2,500
$0.133
5,000+
$0.13
Product Variant Information section