text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM 1-7MM

LED Mount Self Retaining Vertical 7 mm 5 mm LED, 2 Lead Round Extruded PVC Black

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Bivar ELM 1-7MM - Technical Attributes
Attributes Table
Material: Black PVC
Features & Applications

Bivar is proud to be recognized over the past 4 decades as an industry innovator and leader, responsively addressing ever changing customer needs in the product areas of Optoelectronics and Assembly Hardware.

A host of new designs and the dynamic expansion of Bivars' solution engineering capabilities positions Bivar to provide even greater customer value in the years to come. Bivar stands committed to keep pace with rapid technology evolution and to responsibly meet the increased demand to think “outside the box”.

Bivar's "Award Winning" Optoelectronics Business Unit represents Bivars' fastest growing unit serving a wide range of customers worldwide. Bivar offers the largest choice of Discrete and Surface Mount LEDs, LED Mounts / Spacers / Holders, and LED assemblies.  New products include HI-Brite LED Modules, Flexible and Rigid Light Pipes, and Wedge-Based LEDs.

The ELM1-7MM is a black UL rated 94V-0 PVC alloy 7 mm long extruded, self-retaining 2 lead T-1-3/4 LED mount with an operating temperature range of -40° C to +85° C.

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$71.20
USD
Quantity
Unit Price
1,000
$0.0712
2,000
$0.0698
3,000
$0.069
4,000
$0.0684
5,000+
$0.0667
Product Variant Information section