text.skipToContent text.skipToNavigation

Manufacturer Part #

SPN-4

0.25 inch Holding Diameter 0.53 inch Steel Material Sleeve Clamp

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1528
Product Specification Section
Essentra Components SPN-4 - Technical Attributes
Attributes Table
Shape: Circular
Material: Steel
Color: Silver
Dimension: W  0.65in
Pricing Section
Global Stock:
29
USA:
29
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
29
Multiple Of:
1
Total
$18.13
USD
Quantity
Unit Price
30
$0.625
75
$0.61
150
$0.60
400
$0.585
1,000+
$0.565
Product Variant Information section