text.skipToContent text.skipToNavigation

Manufacturer Part #

1742188-1

FASTON 250 PCB TAB TPBR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
TE Connectivity 1742188-1 - Technical Attributes
Attributes Table
Gender: Male
Material: Tin
Length: 0.312in
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$161.00
USD
Quantity
Unit Price
2,000
$0.0805
4,000
$0.0791
6,000
$0.0783
10,000
$0.0772
20,000+
$0.0751
Product Variant Information section