text.skipToContent text.skipToNavigation

Manufacturer Part #

2376591-2

FASTON Terminals - Premier Commercial. 250 FASTON PCB TAB TPBR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2376591-2 - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.531in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30000
Multiple Of:
30000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,053.00
USD
Quantity
Unit Price
30,000+
$0.0351