text.skipToContent text.skipToNavigation

Manufacturer Part #

2376595-2

FASTON Terminals - Premier Commercial. 250 FASTON PCB TAB TPBR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2376595-2 - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.551in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30000
Multiple Of:
30000
Total
$918.00
USD
Quantity
Unit Price
30,000+
$0.0306