text.skipToContent text.skipToNavigation

Manufacturer Part #

62395-1

2.79 x 0.51 mm Non-Insulated Brass Material Printed Circuit Board Tab Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
TE Connectivity 62395-1 - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.28in
Mounting Method: Through Hole
Features & Applications

The 62395-1 is a 2.79 x 0.51 mm Brass with Tin Finish Tab Faston PC Board.

Product Facts:

  • Full line of PCB tabs and receptacles
  • Straight and right-angle tabs available in .250, .187 and .110 series
  • Receptacles produced in .250/.205 x .032 or .025. Standard or low insertion force receptacles available
  • Strip product for automatic insertion
  • Compatible with industry insertion equipment or full line of equipment available from Tyco Electronics
Pricing Section
Global Stock:
110,000
USA:
110,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$487.00
USD
Quantity
Unit Price
10,000
$0.0487
20,000
$0.0479
30,000+
$0.047
Product Variant Information section