text.skipToContent text.skipToNavigation

Manufacturer Part #

725964-2

FASTON Series 0250 635 mm Through Hole Quick-Fit Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
TE Connectivity 725964-2 - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.65in
Mounting Method: Through Hole
Pricing Section
Global Stock:
854
USA:
854
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.60
USD
Quantity
Unit Price
40
$0.59
125
$0.575
250
$0.565
750
$0.55
1,500+
$0.53
Product Variant Information section