text.skipToContent text.skipToNavigation

Manufacturer Part #

130017

SOLIS R 22-16 5MM

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
TE Connectivity 130017 - Technical Attributes
Attributes Table
No of Poles: 1
Wire Gauge: AWG 16-22
Voltage Rating: 250V
Contact Plating: Tin
Termination: Crimp
Mounting Method: Cable Mount
Pricing Section
Global Stock:
13,375
USA:
13,375
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
1
Total
$21.75
USD
Quantity
Unit Price
75
$0.29
200
$0.28
500
$0.275
1,250
$0.27
3,000+
$0.26
Product Variant Information section