text.skipToContent text.skipToNavigation

Manufacturer Part #

1410946-2

Multi-Gig RT Series 5.5 mm M3 (Thread) Screw for VITA46 Connectors

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
TE Connectivity 1410946-2 - Technical Attributes
Attributes Table
Material: Nylon
Features & Applications

The 1410946-2 is a 5.5 mm VITA46 3 m Thread High Speed Backplane Multi-Gig RT Screw. The MULTIGIG RT Product line is a backplane interconnect family that offers flexibility and customizatiion. This printed circuit based pinless, interconnect family is comprised of modular components which can be used in a variety of combinations.

The Connectors in this innovatively flexible platform can be combined to prove the density, data throughput, ans signal integrity required for applications in todays computer, miltary, medical or industrial control industries.

Product Features:

  • Telecommunications equipment
  • Metro optical Networking equipment
    • SONET switched platforms
    • Aggregation switches
    • Midrange Servers
  • High End Servers
  • High Speed custom platforms
  • Mass data storage
  • Rugged, mission-critical applications
Pricing Section
Global Stock:
645
USA:
645
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.80
USD
Quantity
Unit Price
10
$2.68
30
$2.64
75
$2.61
200
$2.57
400+
$2.51
Product Variant Information section