text.skipToContent text.skipToNavigation

Manufacturer Part #

7242-5

Screws & Fasteners JACK SCREW KIT

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
Keystone 7242-5 - Technical Attributes
Attributes Table
Type: Hardware
Contact Termination: Screw Terminal
Accessory Type: Panel Nut
Material: Stainless Steel
Contact Plating: Zinc
Diameter: 4.75mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
10,800
Factory Lead Time:
12 Weeks
Minimum Order:
600
Multiple Of:
1000
Total
$174.00
USD
Quantity
Unit Price
1,000
$0.29
2,000+
$0.28
Product Variant Information section