Manufacturer Part #
TCBS-6-01
TCBS Series Nylon .375 inch Screw Mount Self-Tapping Circuit Board Support
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Snap Mount |
||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Essentra Components TCBS-6-01 - Technical Attributes
Attributes Table
| Length: | 0.375in |
| Material: | Nylon |
| Diameter: | 0.157in |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
100
$0.23
200
$0.225
400
$0.22
1,000
$0.215
2,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Snap Mount