text.skipToContent text.skipToNavigation

Manufacturer Part #

102-130

102 Series TO-5 / T-1 3/4 LED Mounts .130 in High Nylon Perm-O-Pad

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 102-130 - Technical Attributes
Attributes Table
Length: 0.13in
Style: Round
Material: Nylon
Diameter: 0.036in
Features & Applications

Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

Series: The Perm-O-Pad Series of plastic nylon spacers is the perfect solution in providing space between the board and the component.  This high quality washer comes in assorted dimensions to best fit your applications needs.

The 102-130 is a TO-5 / T-1 3/4 LED Mounts 0.130 " High Nylon Perm-O-Pad
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.00
USD
Quantity
Unit Price
500
$0.137
1,000
$0.135
1,500
$0.134
2,500
$0.133
5,000+
$0.13
Product Variant Information section