text.skipToContent text.skipToNavigation

Manufacturer Part #

13SP055

Round Spacer Unthreaded .091 ID, .250 OD, .500 Length Nylon Natural

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Essentra Components 13SP055 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: Nylon
Diameter: 0.25in
Mounting Method: Boardlock
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$30.55
USD
Quantity
Unit Price
500
$0.0611
1,500
$0.0593
2,500
$0.0584
5,000
$0.0574
10,000+
$0.0557
Product Variant Information section