Manufacturer Part #
1457A
Unthreaded # 6 Round 1/4 inch Outside Diameter Female Clear Hole Spacer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 1457A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 1457A - Technical Attributes
Attributes Table
| Length: | 0.25in |
| Style: | Round |
| Material: | Brass |
| Diameter: | 0.25in |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.47
1,000
$0.465
1,500+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Screw Mount