text.skipToContent text.skipToNavigation

Manufacturer Part #

17W04081

Flat Washer 0.062 (1.58mm) Thick Nylon

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Essentra Components 17W04081 - Technical Attributes
Attributes Table
Style: Round
Material: Nylon
Diameter: 0.408in
Pricing Section
Global Stock:
664
USA:
664
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
664
Multiple Of:
1000
Total
$25.83
USD
Quantity
Unit Price
1,000
$0.0389
3,000
$0.0378
4,000
$0.0375
10,000
$0.0366
15,000+
$0.0358
Product Variant Information section