Manufacturer Part #
450-050
450 Series Molded Vertical .050 in High .030 in Thick White LED Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar 450-050 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar 450-050 - Technical Attributes
Attributes Table
| Length: | 0.05in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.055in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.153
150
$0.149
400
$0.146
1,000
$0.144
2,500+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag