text.skipToContent text.skipToNavigation

Manufacturer Part #

460-160

460 Series Individual .160 in High .040 in Thick Natural LED Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 460-160 - Technical Attributes
Attributes Table
Length: 0.16in
Style: Round
Material: Nylon
Diameter: 0.032in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.00
USD
Quantity
Unit Price
200
$0.141
400
$0.139
1,000
$0.136
2,500
$0.134
4,000+
$0.131
Product Variant Information section