text.skipToContent text.skipToNavigation

Manufacturer Part #

514-070

514 Series, TO-5 Mount Nylon Perm-O-Pad

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 514-070 - Technical Attributes
Attributes Table
Type: Insulator
Shape: Circular
Material: Nylon
Color: White
Holder Used For: TO-5
Diameter: 9.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.00
USD
Quantity
Unit Price
500
$0.13
1,000
$0.129
1,500
$0.128
2,500
$0.126
5,000+
$0.123
Product Variant Information section