text.skipToContent text.skipToNavigation

Manufacturer Part #

514-130

TO-5 Mount .130 in High .030 in Thick White Nylon Perm-O-Pad

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Bivar 514-130 - Technical Attributes
Attributes Table
Length: 0.13in
Style: Round
Material: Nylon
Diameter: 0.05in
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.50
USD
Quantity
Unit Price
500
$0.137
1,000
$0.135
1,500
$0.134
2,500
$0.133
5,000+
$0.13
Product Variant Information section