text.skipToContent text.skipToNavigation

Manufacturer Part #

904-150

904 Series Universal .150 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Bivar 904-150 - Technical Attributes
Attributes Table
Length: 0.15in
Style: Round
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$17.60
USD
Quantity
Unit Price
400
$0.044
1,000
$0.043
2,000
$0.0422
5,000
$0.0412
12,500+
$0.0395
Product Variant Information section