text.skipToContent text.skipToNavigation

Manufacturer Part #

904-9MM

904 Series Universal 9 mm Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 904-9MM - Technical Attributes
Attributes Table
Length: 0.9in
Style: Round
Material: Nylon
Diameter: 0.063in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$69.10
USD
Quantity
Unit Price
250
$0.0704
500
$0.0691
1,250
$0.0674
3,000
$0.0658
7,500+
$0.063
Product Variant Information section