text.skipToContent text.skipToNavigation

Manufacturer Part #

905-125

Nylon Tubular, 0.125 in. Length, 0.25 OD, 0.147 ID, White

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 905-125 - Technical Attributes
Attributes Table
Length: 0.125in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$44.20
USD
Quantity
Unit Price
1,000
$0.0442
3,000
$0.043
4,000
$0.0427
10,000
$0.0417
15,000+
$0.0407
Product Variant Information section