Manufacturer Part #
905-220
905 Series Universal .220 in Long Nylon Tubular Spacer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar 905-220 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
09/13/2025 Details and Download
Description of Change: The angle tolerance specification is being updated from ?0.5? to ?1.5?. This change is being implemented to align with current manufacturing capabilities and will now serve as a reference specification.Reason for Change: To align with current manufacturing capabilitiesEffective Date of Change: August 21, 2025
Part Status:
Active
Active
Bivar 905-220 - Technical Attributes
Attributes Table
| Length: | 0.22in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.25in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
400
$0.0493
1,000
$0.0481
2,000
$0.0473
4,000
$0.0464
10,000+
$0.0445
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag