text.skipToContent text.skipToNavigation

Manufacturer Part #

906-125

906 Series Universal .125 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 906-125 - Technical Attributes
Attributes Table
Length: 0.125in
Style: Round
Material: Nylon
Diameter: 0.085in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$43.00
USD
Quantity
Unit Price
400
$0.044
1,000
$0.043
2,000
$0.0422
5,000
$0.0412
12,500+
$0.0395
Product Variant Information section