text.skipToContent text.skipToNavigation

Manufacturer Part #

908-500

Natural Round Unthreaded 0.187" Diameter 0.187" Length Nylon Tube Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 908-500 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$94.90
USD
Quantity
Unit Price
1,000
$0.0949
2,000
$0.093
3,000
$0.092
4,000
$0.0912
5,000+
$0.0889
Product Variant Information section