text.skipToContent text.skipToNavigation

Manufacturer Part #

911-285

911 Series Universal .285 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 911-285 - Technical Attributes
Attributes Table
Length: 0.285in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$60.30
USD
Quantity
Unit Price
300
$0.0618
750
$0.0603
1,500
$0.0592
3,000
$0.0581
7,500+
$0.0556
Product Variant Information section