text.skipToContent text.skipToNavigation

Manufacturer Part #

912-160

912 Series Universal .160 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 912-160 - Technical Attributes
Attributes Table
Length: 0.16in
Style: Round
Material: Nylon
Diameter: 0.171in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$48.10
USD
Quantity
Unit Price
400
$0.0493
1,000
$0.0481
2,000
$0.0473
4,000
$0.0464
10,000+
$0.0445
Product Variant Information section