text.skipToContent text.skipToNavigation

Manufacturer Part #

912-620

912 Series Universal .620 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 912-620 - Technical Attributes
Attributes Table
Length: 0.62in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$104.00
USD
Quantity
Unit Price
200
$0.109
400
$0.107
1,000
$0.104
2,000
$0.102
4,000+
$0.0975
Product Variant Information section