text.skipToContent text.skipToNavigation

Manufacturer Part #

938-060

938 Series Universal .060 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 938-060 - Technical Attributes
Attributes Table
Length: 0.06in
Style: Round
Material: Nylon
Diameter: 0.032in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$40.90
USD
Quantity
Unit Price
500
$0.0409
1,250
$0.04
2,500
$0.0393
5,000
$0.0386
12,500+
$0.037
Product Variant Information section