text.skipToContent text.skipToNavigation

Manufacturer Part #

939-265

939 Series Universal .250 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 939-265 - Technical Attributes
Attributes Table
Length: 0.265in
Style: Round
Material: Nylon
Diameter: 0.047in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$49.50
USD
Quantity
Unit Price
400
$0.0507
1,000
$0.0495
2,000
$0.0486
4,000
$0.0477
10,000+
$0.0457
Product Variant Information section