text.skipToContent text.skipToNavigation

Manufacturer Part #

9908-312

9908 Series Ø 0.187 inch 0.312 inch Length Nylon Tube Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 9908-312 - Technical Attributes
Attributes Table
Length: 0.312in
Style: Round
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$41.60
USD
Quantity
Unit Price
1,000
$0.0416
3,000
$0.0405
4,000
$0.0402
10,000
$0.0392
15,000+
$0.0383
Product Variant Information section