text.skipToContent text.skipToNavigation

Manufacturer Part #

9911-187

Nylon Tubular Spacer 0.187 in Length 0.25 OD 0.125 ID #4 Screw Size White

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 9911-187 - Technical Attributes
Attributes Table
Length: 0.187in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$39.60
USD
Quantity
Unit Price
500
$0.0396
1,250
$0.0387
2,500
$0.038
5,000
$0.0374
12,500+
$0.0358
Product Variant Information section