text.skipToContent text.skipToNavigation

Manufacturer Part #

9911-4MM

9911 Series 4 mm High Screw Size 4 Natural Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 9911-4MM - Technical Attributes
Attributes Table
Length: 0.4in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$39.60
USD
Quantity
Unit Price
500
$0.0396
2,000
$0.0382
3,000
$0.0378
7,500
$0.037
12,500+
$0.0358
Product Variant Information section