text.skipToContent text.skipToNavigation

Manufacturer Part #

CDLCBST-6-01

9.5 mm Natural Color Flame Retardant Nylon Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components CDLCBST-6-01 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$215.00
USD
Quantity
Unit Price
100
$0.22
200
$0.215
1,250
$0.21
2,500+
$0.20
Product Variant Information section