text.skipToContent text.skipToNavigation

Manufacturer Part #

CRLCBSR-3-01

CRLCBSR Series Natural Nylon .1875 inch Reverse Locking Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components CRLCBSR-3-01 - Technical Attributes
Attributes Table
Length: 0.1875in
Style: Round
Material: Nylon
Diameter: 0.157in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$350.00
USD
Quantity
Unit Price
1,000+
$0.35
Product Variant Information section