text.skipToContent text.skipToNavigation

Manufacturer Part #

CSP6-01

0.20 inch Long Natural Color Nylon #6 Screw Retainer Pin Collar Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components CSP6-01 - Technical Attributes
Attributes Table
Length: 0.2in
Style: Round
Material: Nylon
Diameter: 0.394in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$130.00
USD
Quantity
Unit Price
1,000
$0.13
2,000
$0.129
3,000
$0.128
4,000
$0.127
5,000+
$0.125
Product Variant Information section