text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR4-224-01

0.224 inch Long Ø 0.295 inch Natural Color Nylon Collar Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components CSR4-224-01 - Technical Attributes
Attributes Table
Length: 0.224in
Style: Round
Material: Nylon
Diameter: 0.295in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$128.00
USD
Quantity
Unit Price
150
$0.132
300
$0.13
750
$0.128
2,000
$0.126
4,000+
$0.122
Product Variant Information section