text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR6-591-01

0.591 inch Long Ø 0.394 inch Natural Color Nylon Collar Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components CSR6-591-01 - Technical Attributes
Attributes Table
Length: 0.591in
Style: Round
Material: Nylon
Diameter: 0.394in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$135.00
USD
Quantity
Unit Price
1,000
$0.135
2,000
$0.133
3,000
$0.132
4,000
$0.131
5,000+
$0.129
Product Variant Information section