text.skipToContent text.skipToNavigation

Manufacturer Part #

DLCBST-1-01

DLCBST Series Natural Nylon .0625 inch Dual Locking Mini Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Essentra Components DLCBST-1-01 - Technical Attributes
Attributes Table
Length: 0.0625in
Style: Round
Material: Nylon
Diameter: 0.1in
Pricing Section
Global Stock:
25,853
USA:
25,853
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$19.20
USD
Quantity
Unit Price
150
$0.128
300
$0.127
750
$0.124
2,000
$0.122
4,000+
$0.118
Product Variant Information section