text.skipToContent text.skipToNavigation

Manufacturer Part #

DLCBST-3-01

DLCBST Series Natural Nylon .1875 inch Dual Locking Mini Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components DLCBST-3-01 - Technical Attributes
Attributes Table
Length: 0.1875in
Style: Round
Material: Nylon
Diameter: 0.1in
Features & Applications
The Card Guide Series is ideal for answering all your difficult PCB insertion and PCB extraction problems associated with removing large PCB’s and tight gripping multi-pin edge connectors.  The benefits of using Richco pullers are the ease of use, installation and protection from undue stress for damage-free insertions and extractions of PCB’s, components and connectors.  Richco PCB pullers have been designed to meet the increasing need to support PCB’s mounted in a vertical position in order to save space. Richco’s wide selection accommodates various board sizes and allows for paired mounting and gang or tandem mounting. The use of standard fasteners simplifies mounting.The DLCBST-3-01 is a nylon natural color dual locking circuit 0.1875 inch mini circuit board support.
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$187.00
USD
Quantity
Unit Price
1,000
$0.187
2,000
$0.184
3,000
$0.183
4,000+
$0.181
Product Variant Information section