text.skipToContent text.skipToNavigation

Manufacturer Part #

DLCBST-4-01

DLCBST Series Natural Nylon 0.250 inch Dual Locking Mini Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Date Code:
Product Specification Section
Essentra Components DLCBST-4-01 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.1in
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$188.00
USD
Quantity
Unit Price
1,000
$0.188
2,000
$0.186
3,000
$0.184
4,000+
$0.182