text.skipToContent text.skipToNavigation

Manufacturer Part #

DLMSP-9-01

Natural Nylon 0.5625 inch Dual Locking Mini Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components DLMSP-9-01 - Technical Attributes
Attributes Table
Length: 0.5625in
Material: Nylon
Diameter: 0.152in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$151.00
USD
Quantity
Unit Price
150
$0.156
300
$0.154
750
$0.151
1,500
$0.149
3,000+
$0.144
Product Variant Information section