Manufacturer Part #
DLMSPM-3-01
DLMSPM Series Natural Nylon 0.1875 inch Dual Locking Mini Circuit Board Support
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components DLMSPM-3-01 - Technical Attributes
Attributes Table
| Length: | 0.1875in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.125in |
Features & Applications
The Card Guide Series is ideal for answering all your difficult PCB insertion and PCB extraction problems associated with removing large PCB’s and tight gripping multi-pin edge connectors. The benefits of using Richco pullers are the ease of use, installation and protection from undue stress for damage-free insertions and extractions of PCB’s, components and connectors. Richco PCB pullers have been designed to meet the increasing need to support PCB’s mounted in a vertical position in order to save space. Richco’s wide selection accommodates various board sizes and allows for paired mounting and gang or tandem mounting. The use of standard fasteners simplifies mounting.The DLMSPM-3-01 is a nylon natural color dual locking circuit 0.1875 inch mini circuit board support.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$0.11
2,000
$0.109
3,000
$0.108
4,000
$0.107
5,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag