text.skipToContent text.skipToNavigation

Manufacturer Part #

DLMSPM-6-01

DLMSPM Series Natural Nylon .375 inch Dual Locking Mini Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components DLMSPM-6-01 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30000
Multiple Of:
1000
Total
$2,790.00
USD
Quantity
Unit Price
1,000
$0.0994
2,000
$0.0974
3,000
$0.0963
4,000
$0.0955
5,000+
$0.093
Product Variant Information section