text.skipToContent text.skipToNavigation

Manufacturer Part #

DLMSPM-7-01

DLMSPM Series Natural Nylon 0.4375 inch Dual Locking Mini Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Essentra Components DLMSPM-7-01 - Technical Attributes
Attributes Table
Length: 0.4375in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
6,800
USA:
6,800
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$19.95
USD
Quantity
Unit Price
150
$0.133
300
$0.131
750
$0.129
2,000
$0.127
4,000+
$0.123
Product Variant Information section