text.skipToContent text.skipToNavigation

Manufacturer Part #

DLSP-1-10M-01

DLSP Series Natural Nylon 10.0 mm Dual Locking Metric Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components DLSP-1-10M-01 - Technical Attributes
Attributes Table
Length: 0.3937in
Style: Round
Material: Nylon
Diameter: 0.1575in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$215.00
USD
Quantity
Unit Price
100
$0.225
300
$0.22
500
$0.215
2,000
$0.21
3,000+
$0.205
Product Variant Information section