text.skipToContent text.skipToNavigation

Manufacturer Part #

EG-2-01

EG Series 3.2 mm Natural Nylon Expansion Grommet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components EG-2-01 - Technical Attributes
Attributes Table
Length: 0.125in
Style: Square
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$63.10
USD
Quantity
Unit Price
1,000
$0.0631
2,000
$0.0619
3,000
$0.0613
5,000
$0.0604
10,000+
$0.0586
Product Variant Information section